VS-720-LPF-GBD-212.5000
vs
VS-720-LPD-GBD-212.5000
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
unknown
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK; TAPE AND REEL
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Control Voltage-Max
3 V
3 V
Control Voltage-Min
0.3 V
0.3 V
Fall Time-Max
0.5 ns
0.5 ns
Frequency Deviation/Pullability
50 ppm
50 ppm
Frequency Stability
20%
20%
JESD-609 Code
e4
e4
Linearity
10%
10%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
212.5 MHz
212.5 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
-20 °C
Oscillator Type
SAW OSCILLATOR
SAW OSCILLATOR
Output Compatibility
LVDS
LVDS
Physical Dimension
7.49mm x 5.08mm x 1.95mm
7.49mm x 5.08mm x 1.95mm
Rise Time-Max
0.5 ns
0.5 ns
Supply Current-Max
70 mA
90 mA
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
45/55 %
45/55 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
3
3
Rohs Code
Yes
Package Description
DILCC6,.2
Number of Terminals
6
Package Body Material
CERAMIC
Package Equivalence Code
DILCC6,.2
Compare VS-720-LPD-GBD-212.5000 with alternatives