VS-720-LPD-GAD-212.5000
vs
VS-720-LPC-GAB-212.5000
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
VECTRON INTERNATIONAL
MICROSEMI CORP
Package Description
ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, CERAMIC, SMD, 6 PIN
Reach Compliance Code
compliant
unknown
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK; TAPE AND REEL
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK; TAPE AND REEL
Control Voltage-Max
3 V
3 V
Control Voltage-Min
0.3 V
0.3 V
Fall Time-Max
0.5 ns
0.5 ns
Frequency Deviation/Pullability
50 ppm
50 ppm
Frequency Stability
20%
JESD-609 Code
e4
e4
Linearity
10%
10%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
212.5 MHz
212.5 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
SAW OSCILLATOR
SAW OSCILLATOR
Output Compatibility
LVDS
LVDS
Physical Dimension
7.49mm x 5.08mm x 1.95mm
7.49mm x 5.08mm x 1.95mm
Rise Time-Max
0.5 ns
0.5 ns
Supply Current-Max
70 mA
70 mA
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
45/55 %
45/55 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Base Number Matches
3
3