VRE410KS
vs
VRE127C
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
THALER CORP
THALER CORP
Package Description
DFP, FL14,.4,47
DIP, DIP14,.3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDFP-F14
R-CDIP-T14
Length
17.8 mm
Neg Supply Voltage-Max (Vsup)
-22 V
Neg Supply Voltage-Min (Vsup)
-13.5 V
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
85 °C
200 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Voltage-Max
10.001 V
Output Voltage-Min
9.999 V
Output Voltage-Nom
10 V
5 V
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
DIP
Package Equivalence Code
FL14,.4,47
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.34 mm
Supply Voltage-Max (Vsup)
22 V
22 V
Supply Voltage-Min (Vsup)
13.5 V
13.5 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
NO
Temp Coef of Voltage-Max
1 ppm/°C
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Form
FLAT
THROUGH-HOLE
Terminal Pitch
2.55 mm
2.54 mm
Terminal Position
DUAL
DUAL
Trim/Adjustable Output
NO
NO
Voltage Tolerance-Max
0.01%
0.06%
Width
12.9 mm
Base Number Matches
1
2
Technology
HYBRID
Compare VRE410KS with alternatives
Compare VRE127C with alternatives