VRE127C vs VRE410LS feature comparison

VRE127C Thaler Corp

Buy Now Datasheet

VRE410LS Cirrus Logic

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer THALER CORP CIRRUS LOGIC INC
Package Description DIP, DIP14,.3 SOF,
Reach Compliance Code unknown unknown
Analog IC - Other Type THREE TERMINAL VOLTAGE REFERENCE THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-CDIP-T14
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 14
Operating Temperature-Max 200 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Voltage-Nom 5 V 10 V
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP SOF
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 22 V 22 V
Supply Voltage-Min (Vsup) 13.5 V 13.5 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO
Technology HYBRID
Temperature Grade MILITARY INDUSTRIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm 2.555 mm
Terminal Position DUAL
Trim/Adjustable Output NO YES
Voltage Tolerance-Max 0.06%
Base Number Matches 1 3
Part Package Code SOIC
Pin Count 14
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature ADDITIONAL -10 VOLT OUTPUT ALSO AVAILABLE
Length 17.78 mm
Output Voltage-Max 10.0022 V
Output Voltage-Min 9.9978 V
Seated Height-Max 4.59 mm
Temp Coef of Voltage-Max 2.2 ppm/°C
Width 10.16 mm

Compare VRE127C with alternatives