VRE105M
vs
VRE410JS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
THALER CORP
THALER CORP
Package Description
DIP, DIP14,.3
DFP, FL14,.4,47
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-CDIP-T14
R-PDFP-F14
Number of Functions
1
1
Number of Outputs
1
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Voltage-Nom
5 V
10 V
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
DFP
Package Equivalence Code
DIP14,.3
FL14,.4,47
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
22 V
22 V
Supply Voltage-Min (Vsup)
13.5 V
13.5 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
YES
Technology
HYBRID
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
THROUGH-HOLE
FLAT
Terminal Pitch
2.54 mm
2.55 mm
Terminal Position
DUAL
DUAL
Trim/Adjustable Output
NO
NO
Voltage Tolerance-Max
0.012%
0.01%
Base Number Matches
2
1
Length
17.8 mm
Neg Supply Voltage-Max (Vsup)
-22 V
Neg Supply Voltage-Min (Vsup)
-13.5 V
Output Voltage-Max
10.001 V
Output Voltage-Min
9.999 V
Seated Height-Max
4.34 mm
Temp Coef of Voltage-Max
0.6 ppm/°C
Width
12.9 mm
Compare VRE105M with alternatives
Compare VRE410JS with alternatives