VNV10N07TR-E vs VNV10N0713TR feature comparison

VNV10N07TR-E STMicroelectronics

Buy Now Datasheet

VNV10N0713TR STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER BUFFER OR INVERTER BASED PERIPHERAL DRIVER
Base Number Matches 1 1
Part Package Code SOIC
Package Description POWER, SO-10
Pin Count 10
Built-in Protections OVER CURRENT; THERMAL; ZENER CLAMP
JESD-30 Code R-PDSO-G10
Length 9.4 mm
Number of Functions 1
Number of Terminals 10
Output Current Flow Direction SINK
Output Peak Current Limit-Nom 10 A
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 3.75 mm
Surface Mount YES
Technology MOS
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Turn-off Time 6 µs
Turn-on Time 0.9 µs
Width 7.5 mm

Compare VNV10N07TR-E with alternatives

Compare VNV10N0713TR with alternatives