VNV10N07TR-E
vs
VND7NV04
feature comparison
Part Life Cycle Code |
Not Recommended
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
STMICROELECTRONICS
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
STMicroelectronics
|
STMicroelectronics
|
Interface IC Type |
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Part Package Code |
|
TO-252
|
Package Description |
|
TO-252, 2 PIN
|
Pin Count |
|
4
|
Built-in Protections |
|
TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL
|
JESD-30 Code |
|
R-PSSO-G2
|
Length |
|
6.5 mm
|
Moisture Sensitivity Level |
|
3
|
Number of Functions |
|
1
|
Number of Terminals |
|
2
|
Output Current Flow Direction |
|
SINK
|
Output Peak Current Limit-Nom |
|
9 A
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
TO-252
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
2.63 mm
|
Surface Mount |
|
YES
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
2.25 mm
|
Terminal Position |
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Turn-off Time |
|
16 µs
|
Turn-on Time |
|
2.3 µs
|
Width |
|
6.1 mm
|
|
|
|
Compare VNV10N07TR-E with alternatives
Compare VND7NV04 with alternatives