VNV10N07TR-E vs VNV10N07 feature comparison

VNV10N07TR-E STMicroelectronics

Buy Now Datasheet

VNV10N07 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER BUFFER OR INVERTER BASED PERIPHERAL DRIVER
Base Number Matches 1 4
Rohs Code Yes
Part Package Code SOIC
Package Description POWER, SO-10
Pin Count 10
Built-in Protections TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL
Input Characteristics SCHMITT TRIGGER
JESD-30 Code R-PDSO-G10
JESD-609 Code e3
Length 9.4 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 10
Output Characteristics OPEN-DRAIN
Output Current Flow Direction SINK
Output Peak Current Limit-Nom 10 A
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 250
Qualification Status Not Qualified
Seated Height-Max 3.75 mm
Surface Mount YES
Technology MOS
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Turn-off Time 6 µs
Turn-on Time 0.9 µs
Width 7.5 mm

Compare VNV10N07TR-E with alternatives

Compare VNV10N07 with alternatives