VN21
vs
AUIR3314
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
INFINEON TECHNOLOGIES AG
Part Package Code
ZFM
Package Description
VERTICAL, PENTAWATT-5
ROHS COMPLIANT, TO-220, 5 PIN
Pin Count
5
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Built-in Protections
TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE
TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL
Driver Number of Bits
1
1
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PZFM-T5
R-PSFM-T5
JESD-609 Code
e0
Number of Functions
1
1
Number of Terminals
5
5
Output Current Flow Direction
SOURCE
SINK
Output Current-Max
7 A
18 A
Output Peak Current Limit-Nom
2.5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
ZIP
SFM
Package Equivalence Code
ZIP5,.15,.2,67TB
SIP5,.1,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max
26 V
32 V
Supply Voltage-Min
5.5 V
6 V
Supply Voltage-Nom
13 V
14 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1.7 mm
1.7 mm
Terminal Position
ZIG-ZAG
SINGLE
Base Number Matches
1
2
Samacsys Manufacturer
Infineon
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Screening Level
AEC-Q100
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Turn-off Time
140 µs
Turn-on Time
55 µs
Compare VN21 with alternatives
Compare AUIR3314 with alternatives