AUIR3314
vs
AUIR3316STRL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
INFINEON TECHNOLOGIES AG
Part Package Code
SFM
Package Description
ROHS COMPLIANT, TO-220, 5 PIN
ROHS COMPLIANT, D2PAK-5
Pin Count
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Built-in Protections
TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL
TRANSIENT; OVER CURRENT
Driver Number of Bits
1
1
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
LATCH BASED PERIPHERAL DRIVER
JESD-30 Code
R-PSFM-T5
R-PSSO-G4
JESD-609 Code
e3
e3
Number of Functions
1
1
Number of Terminals
5
4
Output Current Flow Direction
SINK
SINK
Output Current-Max
18 A
23 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SFM
HSOP
Package Equivalence Code
SIP5,.1,67TB
SMSIP5H,.6,67TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
250
260
Qualification Status
Not Qualified
Not Qualified
Screening Level
AEC-Q100
Supply Voltage-Max
32 V
26 V
Supply Voltage-Min
6 V
6 V
Supply Voltage-Nom
14 V
14 V
Surface Mount
NO
YES
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
1.7 mm
1.7 mm
Terminal Position
SINGLE
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
30
Turn-off Time
140 µs
350 µs
Turn-on Time
55 µs
300 µs
Base Number Matches
2
1
Samacsys Manufacturer
Infineon
Length
10.16 mm
Moisture Sensitivity Level
1
Seated Height-Max
5.084 mm
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Width
9.08 mm
Compare AUIR3314 with alternatives
Compare AUIR3316STRL with alternatives