Part Details for VN21 by STMicroelectronics
Overview of VN21 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VN21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 231 |
|
$4.4772 / $10.9200 | Buy Now |
|
Quest Components | BUFFER/INVERTER BASED PERIPHERAL DRIVER, 1 DRIVER, 2.5A, PZFM5 | 184 |
|
$6.3375 / $14.6250 | Buy Now |
|
Chip1Cloud | ISO HIGH SIDE SMART POWER SOLID STATE RELAY | 23800 |
|
RFQ |
Part Details for VN21
VN21 CAD Models
VN21 Part Data Attributes
|
VN21
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VN21
STMicroelectronics
2.5A BUF OR INV BASED PRPHL DRVR, PZFM5, VERTICAL, PENTAWATT-5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | VERTICAL, PENTAWATT-5 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PZFM-T5 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Output Current Flow Direction | SOURCE | |
Output Current-Max | 7 A | |
Output Peak Current Limit-Nom | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP5,.15,.2,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 26 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 13 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.7 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for VN21
This table gives cross-reference parts and alternative options found for VN21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VN21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIR3313STRR | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO4, ROHS COMPLIANT, PLASTIC, D2PAK-4 | International Rectifier | VN21 vs AUIR3313STRR |
BUK201-50Y | IC 15 A BUF OR INV BASED PRPHL DRVR, PSFM5, PLASTIC, TO-220, SOT-263-01, SEP-5, Peripheral Driver | NXP Semiconductors | VN21 vs BUK201-50Y |
AUIR3315STRL | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO5, ROHS COMPLIANT, D2PAK, 5 PIN | International Rectifier | VN21 vs AUIR3315STRL |
AUIR3314S | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO5, ROHS COMPLIANT, D2PAK-5 | Infineon Technologies AG | VN21 vs AUIR3314S |
BTS6143DXT | Buffer/Inverter Based Peripheral Driver, 8A, MOS, PSSO4, GREEN, PLASTIC, TO-252, DPAK-5 | Infineon Technologies AG | VN21 vs BTS6143DXT |
IR3314PBF | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSFM5, TO-220, 5 PIN | International Rectifier | VN21 vs IR3314PBF |
AUIR3315STRR | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO5, ROHS COMPLIANT, D2PAK, 5 PIN | International Rectifier | VN21 vs AUIR3315STRR |
BUK210-50Y,127 | BUK210-50Y | NXP Semiconductors | VN21 vs BUK210-50Y,127 |
AUIR3313S | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO4, ROHS COMPLIANT, PLASTIC, D2PAK-4 | Infineon Technologies AG | VN21 vs AUIR3313S |
IR3316S | Buffer/Inverter Based Peripheral Driver, 1 Driver, PSSO4, PLASTIC, D2PAK-5 | International Rectifier | VN21 vs IR3316S |