VHK200W-Q24-S48
vs
V24B48T200L2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CUI INC
VICOR CORP
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Date Of Intro
2018-06-13
Samacsys Manufacturer
CUI Inc.
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
36 V
Input Voltage-Min
10 V
18 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-XXFM-X9
R-XDMA-P9
Length
107.5 mm
57.91 mm
Load Regulation-Max
0.2%
0.5%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
9
9
Operating Temperature-Max
35 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
52.8 V
52.8 V
Output Voltage-Min
43.2 V
43.2 V
Output Voltage-Nom
48 V
48 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
INDUSTRIAL
Terminal Form
UNSPECIFIED
PIN/PEG
Terminal Position
UNSPECIFIED
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
200 W
200 W
Trim/Adjustable Output
YES
YES
Width
101.8 mm
55.88 mm
Base Number Matches
3
1
Part Package Code
MODULE
Pin Count
9
JESD-609 Code
e0
Package Code
DMA
Qualification Status
Not Qualified
Terminal Finish
TIN LEAD
Terminal Pitch
10.16 mm
Compare VHK200W-Q24-S48 with alternatives
Compare V24B48T200L2 with alternatives