V24B48T200L2
vs
V24B48H200N2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VICOR CORP
VICOR CORP
Part Package Code
MODULE
MODULE
Package Description
,
MODULE-9
Pin Count
9
9
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
36 V
Input Voltage-Min
18 V
18 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-XDMA-P9
R-XDMA-P9
JESD-609 Code
e0
e0
Length
57.91 mm
57.91 mm
Load Regulation-Max
0.5%
0.5%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
9
9
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
52.8 V
52.8 V
Output Voltage-Min
43.2 V
43.2 V
Output Voltage-Nom
48 V
48 V
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
10.16 mm
10.16 mm
Terminal Position
DUAL
DUAL
Total Power Output-Max
200 W
200 W
Trim/Adjustable Output
YES
YES
Width
55.88 mm
55.88 mm
Base Number Matches
1
1
Compare V24B48T200L2 with alternatives
Compare V24B48H200N2 with alternatives