VHK200W-Q24-S48 vs V24B48H200G2 feature comparison

VHK200W-Q24-S48 CUI Inc

Buy Now Datasheet

V24B48H200G2 Vicor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CUI INC VICOR CORP
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 2018-06-13
Samacsys Manufacturer CUI Inc.
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 36 V 36 V
Input Voltage-Min 10 V 18 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-XXFM-X9 R-XDMA-P9
Length 107.5 mm 57.91 mm
Load Regulation-Max 0.2% 0.5%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 9
Operating Temperature-Max 35 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 52.8 V 52.8 V
Output Voltage-Min 43.2 V 43.2 V
Output Voltage-Nom 48 V 48 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER INDUSTRIAL
Terminal Form UNSPECIFIED PIN/PEG
Terminal Position UNSPECIFIED DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 200 W 200 W
Trim/Adjustable Output YES YES
Width 101.8 mm 55.88 mm
Base Number Matches 1 1
Part Package Code MODULE
Pin Count 9
Package Code DMA
Qualification Status Not Qualified
Terminal Pitch 10.16 mm

Compare VHK200W-Q24-S48 with alternatives

Compare V24B48H200G2 with alternatives