Part Details for VHK200W-Q24-S48 by CUI Inc
Overview of VHK200W-Q24-S48 by CUI Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VHK200W-Q24-S48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-1893-ND
|
DigiKey | DC/DC CONVERTER 48V 200W Min Qty: 1 Lead time: 21 Weeks Container: Box |
48 In Stock |
|
$356.8060 / $388.3600 | Buy Now |
DISTI #
490-VHK200W-Q24-S48
|
Mouser Electronics | Isolated DC/DC Converters - Chassis Mount 48 Vdc, 4.2 A, 200 W, 10~36 Vdc Input Range RoHS: Compliant | 0 |
|
$223.1100 | Order Now |
|
Future Electronics | VHK Series 200 W 10 - 36 Vdc to 48 Vdc 4.2 A Chassis Mount DC-DC Converter RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 32 Lead time: 18 Weeks Container: Box | 0Box |
|
$349.8100 | Buy Now |
|
Future Electronics | VHK Series 200 W 10 - 36 Vdc to 48 Vdc 4.2 A Chassis Mount DC-DC Converter RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 32 Lead time: 18 Weeks Container: Box | 0Box |
|
$349.8100 | Buy Now |
|
Onlinecomponents.com | 200 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc Converter - 48 Vdc, 4.2 A, 200 W, 10~36 Vdc Input Range RoHS: Compliant | 0 |
|
$218.4500 / $641.1400 | Buy Now |
DISTI #
000000000006367309
|
Sager | Isolated DC/DC Converters - Chassis Mount dc-dc isolated, 200 W, 10~36 Vdc input, 48 Vdc, 4.2 A, single output, chassis mount Min Qty: 1 | 0 |
|
$246.2100 / $287.2500 | Buy Now |
Part Details for VHK200W-Q24-S48
VHK200W-Q24-S48 CAD Models
VHK200W-Q24-S48 Part Data Attributes
|
VHK200W-Q24-S48
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VHK200W-Q24-S48
CUI Inc
48 Vdc, 4.2 A, 200 W, 10~36 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXFM-X9 | |
Length | 107.5 mm | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 35 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 52.8 V | |
Output Voltage-Min | 43.2 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 200 W | |
Trim/Adjustable Output | YES | |
Width | 101.8 mm |
Alternate Parts for VHK200W-Q24-S48
This table gives cross-reference parts and alternative options found for VHK200W-Q24-S48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VHK200W-Q24-S48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V24B48C200N2 | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, MODULE-9 | VHK200W-Q24-S48 vs V24B48C200N2 |
V24B48M200G2 | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, ROHS COMPLIANT, MODULE-9 | VHK200W-Q24-S48 vs V24B48M200G2 |
V24B48T200L2 | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, MODULE-9 | VHK200W-Q24-S48 vs V24B48T200L2 |
V24B48H200G2 | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, ROHS COMPLIANT, MODULE-9 | VHK200W-Q24-S48 vs V24B48H200G2 |
V24B48E200G2 | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, ROHS COMPLIANT, MODULE-9 | VHK200W-Q24-S48 vs V24B48E200G2 |
V24B48T200G2 | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, ROHS COMPLIANT, MODULE-9 | VHK200W-Q24-S48 vs V24B48T200G2 |
V24B48H200N2 | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, MODULE-9 | VHK200W-Q24-S48 vs V24B48H200N2 |
V24B48M200L2 | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, MODULE-9 | VHK200W-Q24-S48 vs V24B48M200L2 |
V24B48C200G2 | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, ROHS COMPLIANT, MODULE-9 | VHK200W-Q24-S48 vs V24B48C200G2 |
V24B48H200L2 | Vicor Corporation | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid, MODULE-9 | VHK200W-Q24-S48 vs V24B48H200L2 |