VHK100W-Q48-S24N
vs
NVD24SC48-U1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
CUI INC
ETA ELECTRIC INDUSTRY CO LTD
Package Description
,
,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Date Of Intro
2018-06-13
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
63 V
Input Voltage-Min
18 V
38 V
Input Voltage-Nom
48 V
48 V
JESD-30 Code
R-MXFM-X9
R-XXMA-X
Load Regulation-Max
0.2%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
9
Operating Temperature-Max
50 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
26.4 V
Output Voltage-Min
21.6 V
Output Voltage-Nom
24 V
24 V
Package Body Material
METAL
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Temperature Grade
OTHER
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UNSPECIFIED
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Total Power Output-Max
100 W
100 W
Trim/Adjustable Output
YES
Base Number Matches
1
1
Package Code
XMA
Compare VHK100W-Q48-S24N with alternatives
Compare NVD24SC48-U1 with alternatives