VHK100W-Q48-S24N vs TEQ100-4815WIR feature comparison

VHK100W-Q48-S24N CUI Inc

Buy Now Datasheet

TEQ100-4815WIR Traco Power

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CUI INC TRACO ELECTRONIC AG
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 2018-06-13
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 75 V
Input Voltage-Min 18 V 18 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-MXFM-X9 R-MXMA-X12
Load Regulation-Max 0.2% 0.1%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 12
Operating Temperature-Max 50 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 26.4 V 26.4 V
Output Voltage-Min 21.6 V 19.2 V
Output Voltage-Nom 24 V 24 V
Package Body Material METAL METAL
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER INDUSTRIAL
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 100 W 100 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1
Efficiency (Main Output) 90%
Length 103.2 mm
Output Current-Max 4.2 A
Package Code XMA
Seated Height-Max 87.6 mm
Width 88.9 mm

Compare VHK100W-Q48-S24N with alternatives

Compare TEQ100-4815WIR with alternatives