NVD24SC48-U1 vs VI-MCN3-MWH1-CC feature comparison

NVD24SC48-U1 ETA Electric Industry Co Ltd

Buy Now Datasheet

VI-MCN3-MWH1-CC Vicor Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ETA ELECTRIC INDUSTRY CO LTD VICOR CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 63 V 76 V
Input Voltage-Min 38 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XXMA-X R-XXMA-X10
Number of Functions 1 1
Number of Outputs 1 1
Output Voltage-Nom 24 V 24 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code XMA XMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 100 W 26.4 W
Base Number Matches 1 1
Date Of Intro 2017-11-21
Approvals CE, TUV, UL, VDE, CSA, IEC
Line Regulation-Max 0.2%
Load Regulation-Max 0.2%
Number of Terminals 10
Output Voltage-Max 26.4 V
Output Voltage-Min 12 V
Protections OUTPUT OVER VOLTAGE
Trim/Adjustable Output YES

Compare NVD24SC48-U1 with alternatives

Compare VI-MCN3-MWH1-CC with alternatives