Part Details for NVD24SC48-U1 by ETA Electric Industry Co Ltd
Overview of NVD24SC48-U1 by ETA Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for NVD24SC48-U1
NVD24SC48-U1 CAD Models
NVD24SC48-U1 Part Data Attributes
|
NVD24SC48-U1
ETA Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NVD24SC48-U1
ETA Electric Industry Co Ltd
DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ETA ELECTRIC INDUSTRY CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 63 V | |
Input Voltage-Min | 38 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100 W |
Alternate Parts for NVD24SC48-U1
This table gives cross-reference parts and alternative options found for NVD24SC48-U1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NVD24SC48-U1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI-LCN3-IW-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | NVD24SC48-U1 vs VI-LCN3-IW-CC |
PAH100S48-24/P | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, | TDK-Lambda Corporation | NVD24SC48-U1 vs PAH100S48-24/P |
VHK100W-Q48-S24N | DC-DC Regulated Power Supply Module | CUI Inc | NVD24SC48-U1 vs VHK100W-Q48-S24N |
TEP100-4815-CMF | 100 Watt DC/DC module, industrial, 2:1 input, Chassis mount, with EMI Filter, encapsulated, Half-Brick package | Traco Power | NVD24SC48-U1 vs TEP100-4815-CMF |
VWS100ZK-81V | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | NVD24SC48-U1 vs VWS100ZK-81V |
VI-MC33-MW-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | NVD24SC48-U1 vs VI-MC33-MW-CC |
VI-MCN3-MWH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | NVD24SC48-U1 vs VI-MCN3-MWH1 |
QSB10048S24N | 1-OUTPUT 100.08W DC-DC REG PWR SUPPLY MODULE, PACKAGE-8 | XP Power | NVD24SC48-U1 vs QSB10048S24N |
GH100S48W24 | DC-DC Regulated Power Supply Module, | ACON Inc | NVD24SC48-U1 vs GH100S48W24 |
PRQ100W-Q48-S24-H-D | Power Supply Module | CUI Inc | NVD24SC48-U1 vs PRQ100W-Q48-S24-H-D |