VE13P00301JHB vs VF10P10471KDT feature comparison

VE13P00301JHB Kyocera AVX Components

Buy Now Datasheet

VF10P10471KDT Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP AVX CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 300 V 300 V
Energy Absorbing Capacity-Max 85 J 85 J
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Package Shape DISK PACKAGE DISK PACKAGE
Rated Power Dissipation (P) 0.4 W 0.4 W
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 385 V 385 V
Base Number Matches 1 1

Compare VE13P00301JHB with alternatives

Compare VF10P10471KDT with alternatives