Part Details for VF10P10471KDT by Kyocera AVX Components
Overview of VF10P10471KDT by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VF10P10471KDT
VF10P10471KDT CAD Models
VF10P10471KDT Part Data Attributes
|
VF10P10471KDT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VF10P10471KDT
Kyocera AVX Components
RESISTOR, VOLTAGE DEPENDENT, 385V, 85J, THROUGH HOLE MOUNT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 85 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.4 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 385 V |
Alternate Parts for VF10P10471KDT
This table gives cross-reference parts and alternative options found for VF10P10471KDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VF10P10471KDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VF10P10471JDQ | Kyocera AVX Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 385V, 85J, THROUGH HOLE MOUNT | VF10P10471KDT vs VF10P10471JDQ |
VE13P00301JEQ | Kyocera AVX Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 385V, 85J, THROUGH HOLE MOUNT | VF10P10471KDT vs VE13P00301JEQ |
VF10P10471KED | Kyocera AVX Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 385V, 85J, THROUGH HOLE MOUNT | VF10P10471KDT vs VF10P10471KED |
VE13P00301KEG | Kyocera AVX Components | Check for Price | Varistor, 385V, 85J, Through Hole Mount | VF10P10471KDT vs VE13P00301KEG |
A53965-000 | TE Connectivity | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 385V, 85J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | VF10P10471KDT vs A53965-000 |
VE13P00301KET | Kyocera AVX Components | Check for Price | Varistor, 385V, 85J, Through Hole Mount | VF10P10471KDT vs VE13P00301KET |
VE13P00301KD8 | Kyocera AVX Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 385V, 85J, THROUGH HOLE MOUNT | VF10P10471KDT vs VE13P00301KD8 |
VE13P00301JEF | Kyocera AVX Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 385V, 85J, THROUGH HOLE MOUNT | VF10P10471KDT vs VE13P00301JEF |
VF10P10471JES | Kyocera AVX Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 385V, 85J, THROUGH HOLE MOUNT | VF10P10471KDT vs VF10P10471JES |
VF10P10471JD5 | Kyocera AVX Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 385V, 85J, THROUGH HOLE MOUNT | VF10P10471KDT vs VF10P10471JD5 |