VF10P10471KDT vs VF10P10471KED feature comparison

VF10P10471KDT Kyocera AVX Components

Buy Now Datasheet

VF10P10471KED Kyocera AVX Components

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
AVX CORP AVX CORP
compliant compliant
EAR99 EAR99
8533.40.40.00 8533.40.40.00
300 V 300 V
85 J 85 J
e3 e3
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
85 °C 85 °C
DISK PACKAGE DISK PACKAGE
0.4 W 0.4 W
VARISTOR VARISTOR
NO NO
Matte Tin (Sn) Matte Tin (Sn)
RADIAL RADIAL
WIRE WIRE
385 V 385 V
1 1
,

Compare VF10P10471KDT with alternatives

Compare VF10P10471KED with alternatives