VE13P00301JHB vs VE13P00301KEG feature comparison

VE13P00301JHB Kyocera AVX Components

Buy Now Datasheet

VE13P00301KEG Kyocera AVX Components

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
AVX CORP AVX CORP
compliant compliant
EAR99 EAR99
8533.40.40.00 8533.40.40.00
300 V 300 V
85 J 85 J
e3 e3
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
2 2
85 °C 85 °C
DISK PACKAGE DISK PACKAGE
0.4 W 0.4 W
VARISTOR VARISTOR
NO NO
Matte Tin (Sn) Matte Tin (Sn)
RADIAL RADIAL
WIRE WIRE
385 V 385 V
1 1
Radial
METAL OXIDE FILM

Compare VE13P00301JHB with alternatives

Compare VE13P00301KEG with alternatives