VCT3803APP vs VCT3802BPP feature comparison

VCT3803APP TDK Micronas GmbH

Buy Now Datasheet

VCT3802BPP TDK Micronas GmbH

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICRONAS SEMICONDUCTOR HOLDING AG MICRONAS SEMICONDUCTOR HOLDING AG
Part Package Code DIP DIP
Package Description SDIP, SDIP,
Pin Count 64 64
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IT ALSO REQUIRES 3.15V TO 3.45V SUPPLY IT ALSO REQUIRES 3.15V TO 3.45V SUPPLY
Consumer IC Type TELETEXT DECODER TELETEXT DECODER
Crystal Frequency-Nom 20.25 MHz 20.25 MHz
External Page Memory Support NO NO
JESD-30 Code R-PDIP-T64 R-PDIP-T64
JESD-609 Code e3 e3
Length 57.7 mm 57.7 mm
Number of Functions 1 1
Number of Languages 24 24
Number of Lines per Frame 525/625 525/625
Number of Terminals 64 64
Operating Temperature-Max 65 °C 65 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SDIP SDIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE, SHRINK PITCH IN-LINE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.9 mm 4.9 mm
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 4.75 V 4.75 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.778 mm 1.778 mm
Terminal Position DUAL DUAL
Video Input Processor YES YES
Width 19.05 mm 19.05 mm
Base Number Matches 1 1

Compare VCT3803APP with alternatives

Compare VCT3802BPP with alternatives