There are no models available for this part yet.
Overview of VCT3803APP by TDK Micronas GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for VCT3803APP by TDK Micronas GmbH
Part Data Attributes for VCT3803APP by TDK Micronas GmbH
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICRONAS SEMICONDUCTOR HOLDING AG
|
Part Package Code
|
DIP
|
Package Description
|
SDIP,
|
Pin Count
|
64
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
IT ALSO REQUIRES 3.15V TO 3.45V SUPPLY
|
Consumer IC Type
|
TELETEXT DECODER
|
Crystal Frequency-Nom
|
20.25 MHz
|
External Page Memory Support
|
NO
|
JESD-30 Code
|
R-PDIP-T64
|
JESD-609 Code
|
e3
|
Length
|
57.7 mm
|
Number of Functions
|
1
|
Number of Languages
|
24
|
Number of Lines per Frame
|
525/625
|
Number of Terminals
|
64
|
Operating Temperature-Max
|
65 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SDIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.9 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
1.778 mm
|
Terminal Position
|
DUAL
|
Video Input Processor
|
YES
|
Width
|
19.05 mm
|
Alternate Parts for VCT3803APP
This table gives cross-reference parts and alternative options found for VCT3803APP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCT3803APP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCT3833BPP | Teletext Decoder, PDIP64, PLASTIC, SDIP-64 | TDK Corporation | VCT3803APP vs VCT3833BPP |
VCT3803BPP | Teletext Decoder, PDIP64, PLASTIC, SDIP-64 | TDK Corporation | VCT3803APP vs VCT3803BPP |
VCT3834APP | Teletext Decoder, PDIP64, SHRINK, PLASTIC, DIP-64 | TDK Micronas GmbH | VCT3803APP vs VCT3834APP |
SAA5700GP-T | IC TELETEXT DECODER, PQFP64, 14 X 20 MM, 2.80 MM HEIGHT, PLASTIC, SOT-319-2, QFP-64, Teletext IC | NXP Semiconductors | VCT3803APP vs SAA5700GP-T |
VCT3831BPP | Teletext Decoder, PDIP64, PLASTIC, SDIP-64 | TDK Corporation | VCT3803APP vs VCT3831BPP |
VCT3801APP | Teletext Decoder, PDIP64, PLASTIC, SDIP-64 | TDK Corporation | VCT3803APP vs VCT3801APP |
VCT3801BPP | Teletext Decoder, PDIP64, PLASTIC, SDIP-64 | TDK Micronas GmbH | VCT3803APP vs VCT3801BPP |
VCT3802BPP | Teletext Decoder, PDIP64, PLASTIC, SDIP-64 | TDK Micronas GmbH | VCT3803APP vs VCT3802BPP |
SDA5251M-2 | Teletext Decoder, PQFP64 | Siemens | VCT3803APP vs SDA5251M-2 |
VCT3803APP | Teletext Decoder, PDIP64, PLASTIC, SDIP-64 | TDK Corporation | VCT3803APP vs VCT3803APP |