VCT3802BPP vs SDA5251M feature comparison

VCT3802BPP TDK Corporation

Buy Now Datasheet

SDA5251M Infineon Technologies AG

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TDK CORP INFINEON TECHNOLOGIES AG
Package Description PLASTIC, SDIP-64 QFP,
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IT ALSO REQUIRES 3.15V TO 3.45V SUPPLY
Consumer IC Type TELETEXT DECODER TELETEXT AND VPS/PDC DECODER
Crystal Frequency-Nom 20.25 MHz
External Page Memory Support NO
JESD-30 Code R-PDIP-T64 S-PQFP-G64
JESD-609 Code e3 e0
Length 57.7 mm 14 mm
Number of Functions 1 1
Number of Languages 24
Number of Lines per Frame 525/625
Number of Terminals 64 64
Operating Temperature-Max 65 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SDIP QFP
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE, SHRINK PITCH FLATPACK
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.9 mm 2.45 mm
Supply Voltage-Max (Vsup) 5.25 V 5.5 V
Supply Voltage-Min (Vsup) 4.75 V 4.5 V
Surface Mount NO YES
Technology CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 1.778 mm 0.8 mm
Terminal Position DUAL QUAD
Video Input Processor YES YES
Width 19.05 mm 14 mm
Base Number Matches 2 2
Part Package Code QFP
Pin Count 64
Package Equivalence Code QFP64,.66SQ,32

Compare VCT3802BPP with alternatives

Compare SDA5251M with alternatives