VCC6-LCE-100M0000 vs SDS3824B-100.0000(T) feature comparison

VCC6-LCE-100M0000 Microsemi Corporation

Buy Now Datasheet

SDS3824B-100.0000(T) Pericom Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP PERICOM SEMICONDUCTOR CORP
Package Description ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 DILCC6,.2
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL TAPE AND REEL
Fall Time-Max 0.6 ns 0.85 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -10 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 100 OHM, 5 pF
Physical Dimension 7.0mm x 5.0mm x 1.6mm 7.0mm x 5.0mm x 2.0mm
Rise Time-Max 0.6 ns 0.85 ns
Supply Voltage-Max 3.465 V 2.625 V
Supply Voltage-Min 3.135 V 2.375 V
Supply Voltage-Nom 3.3 V 2.5 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au)
Base Number Matches 2 1
ECCN Code EAR99
Operating Frequency-Max 162 MHz
Operating Frequency-Min 38.88 MHz
Package Body Material CERAMIC
Package Equivalence Code DILCC6,.2
Qualification Status Not Qualified
Supply Current-Max 75 mA

Compare VCC6-LCE-100M0000 with alternatives

Compare SDS3824B-100.0000(T) with alternatives