VCC6-LCE-100M0000 vs 531BB100M000DG feature comparison

VCC6-LCE-100M0000 Microsemi Corporation

Buy Now Datasheet

531BB100M000DG Skyworks Solutions Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP SKYWORKS SOLUTIONS INC
Package Description ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 ROHS COMPLIANT, SMD, 6 PIN
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL TRAY
Fall Time-Max 0.6 ns 0.35 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 20%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -10 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM
Physical Dimension 7.0mm x 5.0mm x 1.6mm 7.0mm x 5.0mm x 1.85mm
Rise Time-Max 0.6 ns 0.35 ns
Supply Voltage-Max 3.465 V 3.63 V
Supply Voltage-Min 3.135 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier GOLD OVER NICKEL
Base Number Matches 2 2
Operating Frequency-Max 945 MHz
Operating Frequency-Min 10 MHz
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC6,.2
Qualification Status Not Qualified
Supply Current-Max 98 mA

Compare VCC6-LCE-100M0000 with alternatives

Compare 531BB100M000DG with alternatives