SDS3824B-100.0000(T)
vs
530SB100M000DGR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
PERICOM SEMICONDUCTOR CORP
SKYWORKS SOLUTIONS INC
Package Description
DILCC6,.2
ROHS COMPLIANT, SMD, 6 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Additional Feature
TAPE AND REEL
TAPE AND REEL
Fall Time-Max
0.85 ns
0.35 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
20%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
6
6
Operating Frequency-Max
162 MHz
945 MHz
Operating Frequency-Min
38.88 MHz
10 MHz
Operating Frequency-Nom
100 MHz
100 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVDS
LVDS
Output Load
100 OHM, 5 pF
Package Body Material
CERAMIC
PLASTIC/EPOXY
Package Equivalence Code
DILCC6,.2
DILCC6,.2
Physical Dimension
7.0mm x 5.0mm x 2.0mm
7.0mm x 5.0mm x 1.85mm
Qualification Status
Not Qualified
Not Qualified
Rise Time-Max
0.85 ns
0.35 ns
Supply Current-Max
75 mA
98 mA
Supply Voltage-Max
2.625 V
2.75 V
Supply Voltage-Min
2.375 V
2.25 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Gold (Au)
GOLD OVER NICKEL
Base Number Matches
1
2
Compare SDS3824B-100.0000(T) with alternatives
Compare 530SB100M000DGR with alternatives