VCC6-LCE-100M0000 vs 531BB100M000DGR feature comparison

VCC6-LCE-100M0000 Vectron International

Buy Now Datasheet

531BB100M000DGR Silicon Laboratories Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer VECTRON INTERNATIONAL SILICON LABORATORIES INC
Reach Compliance Code compliant compliant
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TAPE AND REEL TAPE AND REEL
Fall Time-Max 0.6 ns 0.35 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 20%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 6 6
Operating Frequency-Nom 100 MHz 100 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -10 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM
Physical Dimension 7.0mm x 5.0mm x 1.6mm 7.0mm x 5.0mm x 1.85mm
Rise Time-Max 0.6 ns 0.35 ns
Supply Voltage-Max 3.465 V 3.63 V
Supply Voltage-Min 3.135 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 2 2
Package Description ROHS COMPLIANT, SMD, 6 PIN
Operating Frequency-Max 945 MHz
Operating Frequency-Min 10 MHz
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC6,.2
Qualification Status Not Qualified
Supply Current-Max 98 mA

Compare VCC6-LCE-100M0000 with alternatives

Compare 531BB100M000DGR with alternatives