VCC1-B3P-50M0000000 vs VMP2-B3A-50M000 feature comparison

VCC1-B3P-50M0000000 Microchip Technology Inc

Buy Now Datasheet

VMP2-B3A-50M000 Vectron International

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC VECTRON INTERNATIONAL
Reach Compliance Code compliant compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max 4 ns 5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 50 MHz 50 MHz
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C -20 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 10 KOHM, 15 pF
Physical Dimension 7.0mm x 5.0mm x 1.6mm 5.0mm x 3.2mm x 0.85mm
Rise Time-Max 4 ns 5 ns
Supply Voltage-Max 3.63 V 3.6 V
Supply Voltage-Min 2.97 V 2.7 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 45/55 % 45/55 %
Terminal Finish GOLD OVER NICKEL
Base Number Matches 1 1
Pbfree Code Yes
Manufacturer Series VMP2

Compare VCC1-B3P-50M0000000 with alternatives

Compare VMP2-B3A-50M000 with alternatives