VMP2-B3A-50M000
vs
3CN11G50.0000CVGE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VECTRON INTERNATIONAL
INTEGRATED DEVICE TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
STAND BY; TUBE; SUPPLY VOLTAGE 2.5V AND 1.8V ALSO AVAILLABLE
Fall Time-Max
5 ns
1 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
100%
100%
Manufacturer Series
VMP2
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
50 MHz
50 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-20 °C
Oscillator Type
CMOS
CMOS
Output Load
10 KOHM, 15 pF
4 pF
Physical Dimension
5.0mm x 3.2mm x 0.85mm
2.5mm x 2.0mm x 0.85mm
Rise Time-Max
5 ns
1 ns
Supply Voltage-Max
3.6 V
3.63 V
Supply Voltage-Min
2.7 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
45/55 %
45/55 %
Base Number Matches
1
1
Package Description
DILCC4,.08,65
JESD-609 Code
e3
Number of Terminals
4
Operating Frequency-Max
133 MHz
Operating Frequency-Min
4 MHz
Output Low Current-Max
1 mA
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
DILCC4,.08,65
Qualification Status
Not Qualified
Terminal Finish
Matte Tin (Sn)
Compare VMP2-B3A-50M000 with alternatives
Compare 3CN11G50.0000CVGE with alternatives