VCC1-B3P-50M0000000
vs
ASEK-50.00MHZ-S-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ABRACON LLC
Reach Compliance Code
compliant
compliant
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH
TRI-STATE; ENABLE/DISABLE FUNCTION; TR
Fall Time-Max
4 ns
50 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
100%
100%
JESD-609 Code
e4
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
4
Operating Frequency-Nom
50 MHz
50 MHz
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Oscillator Type
CMOS
CMOS
Output Load
15 pF
15 pF
Physical Dimension
7.0mm x 5.0mm x 1.6mm
3.2mm x 2.5mm x 1.2mm
Rise Time-Max
4 ns
50 ns
Supply Voltage-Max
3.63 V
3.63 V
Supply Voltage-Min
2.97 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
45/55 %
45/55 %
Terminal Finish
GOLD OVER NICKEL
Gold (Au) - electroplated
Base Number Matches
3
1
Pbfree Code
Yes
Compare VCC1-B3P-50M0000000 with alternatives
Compare ASEK-50.00MHZ-S-T with alternatives