VMP2-B3A-50M000 vs ASEK-50.00MHZ-S-T feature comparison

VMP2-B3A-50M000 Vectron International

Buy Now Datasheet

ASEK-50.00MHZ-S-T Abracon Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VECTRON INTERNATIONAL ABRACON LLC
Reach Compliance Code compliant compliant
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL TRI-STATE; ENABLE/DISABLE FUNCTION; TR
Fall Time-Max 5 ns 50 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
Manufacturer Series VMP2
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 50 MHz 50 MHz
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C
Oscillator Type CMOS CMOS
Output Load 10 KOHM, 15 pF 15 pF
Physical Dimension 5.0mm x 3.2mm x 0.85mm 3.2mm x 2.5mm x 1.2mm
Rise Time-Max 5 ns 50 ns
Supply Voltage-Max 3.6 V 3.63 V
Supply Voltage-Min 2.7 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 45/55 % 45/55 %
Base Number Matches 1 1
JESD-609 Code e4
Number of Terminals 4
Terminal Finish Gold (Au) - electroplated

Compare VMP2-B3A-50M000 with alternatives

Compare ASEK-50.00MHZ-S-T with alternatives