VA-A2012-300JJT vs VA-A2012-300JJL feature comparison

VA-A2012-300JJT World Products Inc

Buy Now Datasheet

VA-A2012-300JJL World Products Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WORLD PRODUCTS INC WORLD PRODUCTS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 21.3 V 21.3 V
Energy Absorbing Capacity-Max 0.1 J 0.1 J
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Resistor Type VARISTOR VARISTOR
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Working Voltage 30 V 30 V
Base Number Matches 1 1

Compare VA-A2012-300JJT with alternatives

Compare VA-A2012-300JJL with alternatives