VA-A2012-300JJL vs VC080530A650TX feature comparison

VA-A2012-300JJL World Products Inc

Buy Now Datasheet

VC080530A650TX Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WORLD PRODUCTS INC AVX CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 21.3 V
Energy Absorbing Capacity-Max 0.1 J 0.1 J
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 150 °C
Operating Temperature-Min -55 °C -60 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Resistor Type VARISTOR VARISTOR
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL
Terminal Shape WRAPAROUND WRAPAROUND
Working Voltage 30 V 30 V
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e4
Packing Method TR
Rated Temperature 130 °C
Terminal Finish Silver/Palladium/Platinum (Ag/Pd/Pt)

Compare VA-A2012-300JJL with alternatives

Compare VC080530A650TX with alternatives