VA-A2012-300JJL vs ZVX25S0805400-R0 feature comparison

VA-A2012-300JJL World Products Inc

Buy Now Datasheet

ZVX25S0805400-R0 SEI Stackpole Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WORLD PRODUCTS INC STACKPOLE ELECTRONICS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Circuit RMS Voltage-Max 21.3 V 25 V
Energy Absorbing Capacity-Max 0.1 J 0.1 J
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Resistor Type VARISTOR VARISTOR
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Working Voltage 30 V 30 V
Base Number Matches 1 1
Rohs Code Yes
Package Description CHIP, 0805
JESD-609 Code e4
Packing Method TR, PLASTIC, 7 INCH
Rated Power Dissipation (P) 0.005 W
Terminal Finish Silver/Palladium (Ag/Pd)

Compare VA-A2012-300JJL with alternatives

Compare ZVX25S0805400-R0 with alternatives