VA-A2012-300JJL
vs
ZVX25S0805400-R1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
WORLD PRODUCTS INC
STACKPOLE ELECTRONICS INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Circuit RMS Voltage-Max
21.3 V
25 V
Energy Absorbing Capacity-Max
0.1 J
0.1 J
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Resistor Type
VARISTOR
VARISTOR
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Working Voltage
30 V
30 V
Base Number Matches
1
1
Rohs Code
Yes
Package Description
CHIP, 0805
JESD-609 Code
e4
Packing Method
TR, PLASTIC, 7 INCH
Rated Power Dissipation (P)
0.005 W
Terminal Finish
Silver/Palladium (Ag/Pd)
Compare VA-A2012-300JJL with alternatives
Compare ZVX25S0805400-R1 with alternatives