232259555116
vs
B72214-S511-K101
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
EPCOS AG
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Circuit RMS Voltage-Max
510 V
510 V
Energy Absorbing Capacity-Max
145 J
110 J
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Rated Power Dissipation (P)
0.6 W
0.6 W
Reference Standard
CECC42201-802
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
WIRE
Working Voltage
670 V
670 V
Base Number Matches
2
2
Pbfree Code
Yes
Rohs Code
Yes
Additional Feature
FLAME PROOF
JESD-609 Code
e3
Packing Method
BULK
Terminal Finish
Tin (Sn)
Compare 232259555116 with alternatives
Compare B72214-S511-K101 with alternatives