V2145B vs AT10-5 feature comparison

V2145B Knowles Capacitors

Buy Now Datasheet

AT10-5 Knowles Capacitors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , ,
Reach Compliance Code compliant unknown
Adjuster Orientation VERTICAL VERTICAL
Capacitance-Max 10 pF 10 pF
Capacitance-Min 1 pF 0.8 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Diameter 7.62 mm
Dielectric Material POLYTETRAFLUOROETHYLENE POLYTETRAFLUOROETHYLENE
Mounting Feature PANEL MOUNT PANEL MOUNT
Multi-turn 1
Package Style Panel Mount
Surface Mount NO NO
Terminal Shape WIRE BINDING POST
Base Number Matches 1 1
Rated (DC) Voltage (URdc) 2500 V

Compare V2145B with alternatives

Compare AT10-5 with alternatives