AT10-5 vs NMNT23-6NL feature comparison

AT10-5 Knowles Capacitors

Buy Now Datasheet

NMNT23-6NL Knowles Capacitors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , ,
Reach Compliance Code unknown compliant
Adjuster Orientation VERTICAL
Capacitance-Max 10 pF 23 pF
Capacitance-Min 0.8 pF 3 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Dielectric Material POLYTETRAFLUOROETHYLENE POLYTETRAFLUOROETHYLENE
Mounting Feature PANEL MOUNT PANEL MOUNT
Multi-turn
Rated (DC) Voltage (URdc) 2500 V 3000 V
Surface Mount NO NO
Terminal Shape BINDING POST SPECIAL
Base Number Matches 1 2
Diameter 4.064 mm

Compare AT10-5 with alternatives

Compare NMNT23-6NL with alternatives