Part Details for V2145B by Knowles Capacitors
Overview of V2145B by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V2145B
V2145B CAD Models
V2145B Part Data Attributes
|
V2145B
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
V2145B
Knowles Capacitors
Variable Capacitor, Polytetrafluoroethylene, 1pF Min, 10pF Max, Multi-Turn, Vertical Adjuster, Panel Mount,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , | |
Reach Compliance Code | compliant | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 10 pF | |
Capacitance-Min | 1 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Diameter | 7.62 mm | |
Dielectric Material | POLYTETRAFLUOROETHYLENE | |
Mounting Feature | PANEL MOUNT | |
Multi-turn | 1 | |
Package Style | Panel Mount | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for V2145B
This table gives cross-reference parts and alternative options found for V2145B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V2145B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AJ20-5E | Variable Capacitor, Poly Tetrafluoroethylene, 2500V, 0.8pF Min, 20pF Max, Horizontal Adjuster, Surface Mount, | Knowles Capacitors | V2145B vs AJ20-5E |
NMNT5-8FSNL | Variable Capacitor, Poly Tetrafluoroethylene, 4000V, 0.8pF Min, 5pF Max, Panel Mount, | Knowles Capacitors | V2145B vs NMNT5-8FSNL |
NMNT10-4ENL | Variable Capacitor, Poly Tetrafluoroethylene, 2000V, 1pF Min, 10pF Max, Panel Mount, | Knowles Capacitors | V2145B vs NMNT10-4ENL |
NMNT30FS | Variable Capacitor, Poly Tetrafluoroethylene, 3000V, 4pF Min, 30pF Max, Panel Mount, | Knowles Capacitors | V2145B vs NMNT30FS |
NMNT20-9ENL | Variable Capacitor, Poly Tetrafluoroethylene, 4500V, 3pF Min, 20pF Max, Panel Mount | Voltronics Corporation | V2145B vs NMNT20-9ENL |
AT10-5 | Variable Capacitor, Poly Tetrafluoroethylene, 2500V, 0.8pF Min, 10pF Max, Vertical Adjuster, Panel Mount, | Knowles Capacitors | V2145B vs AT10-5 |
NMNT5-8NL | Variable Capacitor, Poly Tetrafluoroethylene, 4000V, 0.8pF Min, 5pF Max, Panel Mount | Voltronics Corporation | V2145B vs NMNT5-8NL |
NMNT10-6NLFS | Variable Capacitor, Polytetrafluoroethylene, 1pF Min, 10pF Max, Multi-Turn, Vertical Adjuster, Panel Mount, | Knowles Capacitors | V2145B vs NMNT10-6NLFS |
NMNT75-8FSNL | Variable Capacitor, Poly Tetrafluoroethylene, 4000V, 1pF Min, 75pF Max, Panel Mount, | Knowles Capacitors | V2145B vs NMNT75-8FSNL |
NMNT70-15FSNL | Variable Capacitor, Poly Tetrafluoroethylene, 7500V, 6.5pF Min, 70pF Max, Panel Mount, | Knowles Capacitors | V2145B vs NMNT70-15FSNL |