AT10-5 vs NMNT10-6NLFS feature comparison

AT10-5 Knowles Capacitors

Buy Now Datasheet

NMNT10-6NLFS Knowles Capacitors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , ,
Reach Compliance Code unknown compliant
Adjuster Orientation VERTICAL VERTICAL
Capacitance-Max 10 pF 10 pF
Capacitance-Min 0.8 pF 1 pF
Capacitor Type VARIABLE CAPACITOR VARIABLE CAPACITOR
Dielectric Material POLYTETRAFLUOROETHYLENE POLYTETRAFLUOROETHYLENE
Mounting Feature PANEL MOUNT PANEL MOUNT
Multi-turn 1
Rated (DC) Voltage (URdc) 2500 V
Surface Mount NO NO
Terminal Shape BINDING POST SPECIAL
Base Number Matches 1 2
Diameter 7.62 mm
Package Style Panel Mount

Compare AT10-5 with alternatives

Compare NMNT10-6NLFS with alternatives