V150ZA05P
vs
VZ05D151KBS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
WORLD PRODUCTS INC
Package Description
RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
RADIAL LEADED
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Samacsys Manufacturer
LITTELFUSE
Circuit RMS Voltage-Max
92 V
95 V
Energy Absorbing Capacity-Max
4 J
5.5 J
JESD-609 Code
e3
e0
Mounting Feature
THROUGH HOLE MOUNT
CHASSIS MOUNT
Number of Terminals
2
2
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
10 mm
Package Length
7 mm
Package Shape
DISK PACKAGE
DISK PACKAGE
Package Style
Radial
Radial
Package Width
5 mm
Packing Method
Bulk
BULK
Rated Temperature
85 °C
85 °C
Reference Standard
CUL; UL
CECC42000
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Technology
METAL OXIDE
METAL OXIDE FILM
Terminal Finish
TIN
Tin/Lead (Sn/Pb)
Terminal Placement
RADIAL
RADIAL
Terminal Shape
WIRE
LUG
Working Voltage
127 V
127 V
Base Number Matches
5
5
Rated Power Dissipation (P)
0.15 W
Compare V150ZA05P with alternatives
Compare VZ05D151KBS with alternatives