VZ05D151KBS
vs
ENC151D-05A
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
WORLD PRODUCTS INC
FUJI ELECTRIC CO LTD
Package Description
RADIAL LEADED
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.40.40.00
8533.40.40.00
Circuit RMS Voltage-Max
95 V
95 V
Energy Absorbing Capacity-Max
5.5 J
3 J
JESD-609 Code
e0
e0
Mounting Feature
CHASSIS MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
DISK PACKAGE
DISK PACKAGE
Package Style
Radial
Radial
Packing Method
BULK
Rated Power Dissipation (P)
0.15 W
0.1 W
Rated Temperature
85 °C
Reference Standard
CECC42000
Resistor Type
VARISTOR
VARISTOR
Surface Mount
NO
NO
Technology
METAL OXIDE FILM
METAL OXIDE FILM
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Placement
RADIAL
RADIAL
Terminal Shape
LUG
WIRE
Working Voltage
127 V
125 V
Base Number Matches
1
1
Compare VZ05D151KBS with alternatives
Compare ENC151D-05A with alternatives