V150ZA05P vs ENC151D-05A feature comparison

V150ZA05P Littelfuse Inc

Buy Now Datasheet

ENC151D-05A Fuji Electric Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC FUJI ELECTRIC CO LTD
Package Description RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.40.00 8533.40.40.00
Samacsys Manufacturer LITTELFUSE
Circuit RMS Voltage-Max 92 V 95 V
Energy Absorbing Capacity-Max 4 J 3 J
JESD-609 Code e3 e0
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 10 mm
Package Length 7 mm
Package Shape DISK PACKAGE DISK PACKAGE
Package Style Radial Radial
Package Width 5 mm
Packing Method Bulk
Rated Temperature 85 °C
Reference Standard CUL; UL
Resistor Type VARISTOR VARISTOR
Surface Mount NO NO
Technology METAL OXIDE METAL OXIDE FILM
Terminal Finish TIN Tin/Lead (Sn/Pb)
Terminal Placement RADIAL RADIAL
Terminal Shape WIRE WIRE
Working Voltage 127 V 125 V
Base Number Matches 1 1
Rated Power Dissipation (P) 0.1 W

Compare V150ZA05P with alternatives

Compare ENC151D-05A with alternatives