Part Details for V150ZA05P by Littelfuse Inc
Overview of V150ZA05P by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for V150ZA05P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7299
|
Newark | Metal Oxide Varistor, 127V 250V Rad, Voltage Rating Vac:92V, Voltage Rating Vdc:127V, Product Range:Za Series, Clamping Voltage Vc Max:250V, Varistor Case Style:Disc 5Mm, Peak Surge Current @ 8/20µs:400A, Peak Energy (10/1000Us):4J Rohs Compliant: Yes |Littelfuse V150ZA05P RoHS: Compliant Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2010 | Buy Now |
DISTI #
F5367-ND
|
DigiKey | VARISTOR 150V 400A DISC 5MM Min Qty: 4500 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1474 | Buy Now |
DISTI #
576-V150ZA05P
|
Mouser Electronics | Varistors 92 VAC 4J 250V-CL 400A-PK RoHS: Compliant | 0 |
|
$0.1470 / $0.2800 | Order Now |
|
Future Electronics | ZA Series 135 V 400 A 5MM Disk MOV Bulk RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$0.1440 / $0.1590 | Buy Now |
|
Future Electronics | ZA Series 135 V 400 A 5MM Disk MOV Bulk RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$0.1440 / $0.1590 | Buy Now |
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Quest Components | 1200 |
|
$0.2658 / $0.8860 | Buy Now | |
DISTI #
V150ZA05P
|
TTI | Varistors 92 VAC 4J 250V-CL 400A-PK RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.1300 / $0.1390 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 5MM 150V 400A 92VAC 127VDC THT | 0 |
|
$0.1370 / $0.1575 | RFQ |
Part Details for V150ZA05P
V150ZA05P CAD Models
V150ZA05P Part Data Attributes
|
V150ZA05P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
V150ZA05P
Littelfuse Inc
Varistor, 127V, 4J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Circuit RMS Voltage-Max | 92 V | |
Energy Absorbing Capacity-Max | 4 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10 mm | |
Package Length | 7 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 5 mm | |
Packing Method | Bulk | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 127 V |
Alternate Parts for V150ZA05P
This table gives cross-reference parts and alternative options found for V150ZA05P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V150ZA05P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V150ZS05 | Varistor, 127V, 4J, Through Hole Mount, | Harris Semiconductor | V150ZA05P vs V150ZS05 |
V150ZA05 | RESISTOR, VOLTAGE DEPENDENT, 127V, 4J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V150ZA05P vs V150ZA05 |
V150ZT05 | METAL-OXIDE VARISTOR (MOV),92V V(RMS),400A I(TM),RADIAL | Intersil Corporation | V150ZA05P vs V150ZT05 |
V150ZA05 | RESISTOR, VOLTAGE DEPENDENT, 127V, 4J, THROUGH HOLE MOUNT | Intersil Corporation | V150ZA05P vs V150ZA05 |
V150ZU05 | RESISTOR, VOLTAGE DEPENDENT, 127V, 4J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | V150ZA05P vs V150ZU05 |
V150ZS05P | Varistor, 127V, 4J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | V150ZA05P vs V150ZS05P |
V150ZT05 | Varistor, 127V, 4J, Through Hole Mount, | Harris Semiconductor | V150ZA05P vs V150ZT05 |