USBDF01W5
vs
NTS0302JKZ
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
STMICROELECTRONICS
|
NXP SEMICONDUCTORS
|
Part Package Code |
SC-70
|
|
Package Description |
LEAD FREE, SOT-323, 5 PIN
|
X2SON-8
|
Pin Count |
5
|
|
Manufacturer Package Code |
SOT323
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
25 Weeks
|
15 Weeks
|
Samacsys Manufacturer |
STMicroelectronics
|
NXP
|
Differential Output |
YES
|
|
Interface IC Type |
OTHER TERMINATOR
|
VOLTAGE LEVEL TRANSLATOR
|
JESD-30 Code |
R-PDSO-G5
|
R-PDSO-N8
|
JESD-609 Code |
e3
|
|
Length |
2 mm
|
1.4 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
2
|
Number of Signal Lines |
2
|
|
Number of Terminals |
5
|
8
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
VSON
|
Package Equivalence Code |
TSSOP6,.08
|
SOLCC8,.04,14
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.1 mm
|
0.33 mm
|
Supply Voltage-Nom |
5 V
|
1.2 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Finish |
Matte Tin (Sn)
|
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.65 mm
|
0.35 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
NOT SPECIFIED
|
Width |
1.25 mm
|
1 mm
|
Base Number Matches |
1
|
1
|
Delay-Max |
|
20 ns
|
Number of Bits |
|
1
|
Output Characteristics |
|
OPEN-DRAIN
|
Output Latch or Register |
|
NONE
|
Output Polarity |
|
TRUE
|
Supply Voltage-Max |
|
3.6 V
|
Supply Voltage-Min |
|
0.95 V
|
|
|
|
Compare USBDF01W5 with alternatives
Compare NTS0302JKZ with alternatives