-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interface Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH0938
|
Newark | Translating Transceiver, -40 To 125Deg C Rohs Compliant: Yes |Nxp NTS0302JKZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 768 |
|
$0.3440 / $0.9360 | Buy Now |
DISTI #
568-NTS0302JKZCT-ND
|
DigiKey | IC VOLT TRANSLATOR X2SON8 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12917 In Stock |
|
$0.2998 / $0.9000 | Buy Now |
DISTI #
NTS0302JKZ
|
Avnet Americas | 2-Channel Low Voltage Level Translator FET with One-Shot Output - Tape and Reel (Alt: NTS0302JKZ) Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2969 / $0.3277 | Buy Now |
DISTI #
771-NTS0302JKZ
|
Mouser Electronics | Translation - Voltage Levels Dual supply translating transceiver, open drain, auto direction sensing RoHS: Compliant | 8175 |
|
$0.2990 / $0.9000 | Buy Now |
DISTI #
V36:1790_23468478
|
Arrow Electronics | Voltage Level Translator 2-CH Bidirectional 8-Pin X2SON T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks Date Code: 2337 | Americas - 18000 |
|
$0.2892 / $0.3132 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.2900 | Buy Now |
DISTI #
71210411
|
Verical | Voltage Level Translator 2-CH Bidirectional 8-Pin X2SON T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Date Code: 2337 | Americas - 18000 |
|
$0.2892 / $0.3132 | Buy Now |
DISTI #
75723631
|
Verical | Voltage Level Translator 2-CH Bidirectional 8-Pin X2SON T/R RoHS: Compliant Min Qty: 43 Package Multiple: 1 Date Code: 2337 | Americas - 5312 |
|
$0.3925 / $0.7350 | Buy Now |
|
Rochester Electronics | NTS0302 - 2-bit dual supply translating transceiver, open drain RoHS: Compliant Status: Active Min Qty: 1 | 24970 |
|
$0.3926 / $0.4619 | Buy Now |
DISTI #
NTS0302JKZ
|
Avnet Americas | 2-Channel Low Voltage Level Translator FET with One-Shot Output - Tape and Reel (Alt: NTS0302JKZ) Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2969 / $0.3277 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NTS0302JKZ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
NTS0302JKZ
NXP Semiconductors
Interface Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | X2SON-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
Delay-Max | 20 ns | |
Interface IC Type | VOLTAGE LEVEL TRANSLATOR | |
JESD-30 Code | R-PDSO-N8 | |
Length | 1.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.04,14 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.33 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for NTS0302JKZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTS0302JKZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935384317471 | Interface Circuit | NXP Semiconductors | NTS0302JKZ vs 935384317471 |
NUF2221W1T2 | 2-LINE 1500ohm OTHER TERMINATOR, PDSO6, SC-88, SC70, SOT-363, 6 PIN | onsemi | NTS0302JKZ vs NUF2221W1T2 |