-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-line EMI filter and ESD protection with R pull-up, for USB interfaces
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X1117
|
Newark | Analogue Filter, Lowpass, 2Nd, Sot-323 Rohs Compliant: Yes |Stmicroelectronics USBDF01W5 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2060 / $0.9420 | Buy Now |
DISTI #
57P4815
|
Newark | Industrial & Power Conversion |Stmicroelectronics USBDF01W5 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5970 | Buy Now |
DISTI #
497-3086-1-ND
|
DigiKey | FILTER RC(PI) 33 OHM/47PF SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
10693 In Stock |
|
$0.1255 / $0.3100 | Buy Now |
DISTI #
USBDF01W5
|
Avnet Americas | EMI Filter 30MHz to 1000MHz Gull Wing SMD - Tape and Reel (Alt: USBDF01W5) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1158 / $0.1208 | Buy Now |
DISTI #
USBDF01W5
|
Avnet Americas | EMI Filter 30MHz to 1000MHz Gull Wing SMD - Tape and Reel (Alt: USBDF01W5) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
USBDF01W5
|
Avnet Americas | EMI Filter 30MHz to 1000MHz Gull Wing SMD - Tape and Reel (Alt: USBDF01W5) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.1187 | Buy Now |
DISTI #
511-USBDF01W5
|
Mouser Electronics | ESD Suppressors / TVS Diodes EMI Filter/Line Term RoHS: Compliant | 13455 |
|
$0.1210 / $0.4000 | Buy Now |
|
STMicroelectronics | 2-line EMI filter and ESD protection with R pull-down, for USB interfaces RoHS: Compliant Min Qty: 1 | 13455 |
|
$0.3900 | Buy Now |
|
Future Electronics | 2 Channel 33 Ohm 47 pF 6 V SMT USB Downstream Port EMI Filter - SOT-323-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 33000Reel |
|
$0.1190 / $0.1300 | Buy Now |
|
Future Electronics | 2 Channel 33 Ohm 47 pF 6 V SMT USB Downstream Port EMI Filter - SOT-323-5 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1190 / $0.1280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
USBDF01W5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
USBDF01W5
STMicroelectronics
2-line EMI filter and ESD protection with R pull-up, for USB interfaces
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SC-70 | |
Package Description | LEAD FREE, SOT-323, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Differential Output | YES | |
Interface IC Type | OTHER TERMINATOR | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Signal Lines | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for USBDF01W5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of USBDF01W5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NUF2221W1T2 | 2-LINE 1500ohm OTHER TERMINATOR, PDSO6, SC-88, SC70, SOT-363, 6 PIN | onsemi | USBDF01W5 vs NUF2221W1T2 |
935384317471 | Interface Circuit | NXP Semiconductors | USBDF01W5 vs 935384317471 |